LH1526AB
DIP-8 SSR DUAL 1 FORM A -e3
- RoHS 10 Compliant
- Tariff Charges
The LH1526 relay are two SPST normally open switches that can replace electromechanical relays in many applications. The relays require a minimal amount of LED drive current to operate, making it ideal for battery powered and power consumption sensitiv
- Dual channel 1 form A
- Extremely low operating current
- High speed operation
- Isolation test voltage 5300 VRMS
- Current limit protection
- High surge capability
- DC only option
- Clean boun
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Form A | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 1.4 V | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 0.27 A | ||
| MOSFET | ||
| AC|DC | ||
| 8PDIP | ||
| 8 | ||
| 9.91 x 6.81 x 3.81 mm | ||
| No | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |