LH1522AACTR
Click image to enlarge
Manufacturer:Vishay
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: LH1522AACTR
Secondary Manufacturer Part#: LH1522AACTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Form A | ||
| DC | ||
| Tin | ||
| 260 | ||
| 1.45 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.2 A | ||
| MOSFET | ||
| AC|DC | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.91 x 6.81 x 3.81 mm | ||
| No | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |