LH1520AACTR
SMD-8 SSR DUAL 1 FORM A -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: LH1520AACTR
Secondary Manufacturer Part#: LH1520AACTR
- RoHS 10 Compliant
- Tariff Charges
The LH1520 dual 1 form A relays are SPST normally open switches that can replace electromechanical relays in many applications. They are constructed using a GaAIAs LED for actuation control and an integrated monolithic die for the switch output. The di
- Dual channel (LH1500)
- Current limit protection
- Isolation test voltage 5300 VRMS
- Typical RON 20 O
- Load voltage 350 V
- Load current 150 mA
- High surge capability
- Clean bounce free swit
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Form A | ||
| DC | ||
| Tin | ||
| 260 | ||
| 1.45 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.15 A | ||
| MOSFET | ||
| AC|DC | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.91 x 6.81 x 3.81 mm | ||
| No | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |