PDP SEO Portlet

LH1512BB

DIP-8 SSR DUAL 1 FORM A/B, C -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: LH1512BB
Secondary Manufacturer Part#: LH1512BB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LH1512 relays contain normally open and normally closed switches that can be used independently as a 1 form A and 1 form B relay, or when used together, as a 1 form C relay. The relays are constructed as a mult.-chip hybrid device. Actuation control is via an infrared LED. The output switch is a combination of a photodiode array with MOSFET switches and control circuity.

  • Current limit protection
  • Isolation test voltage 3750 VRMS
  • Typical RON 10 O
  • Load voltage 200 V
  • Load current 200 mA
  • High surge capability
  • Clean bounce free switching
  • Low power consumption
  • DIP-8, tubes
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Technical Attributes

Find Similar Parts

Description Value
1 Form A|1 Form B
DC
Tin
260
1.45 V
Through Hole
0.2 A
MOSFET
AC|DC
8PDIP
8
9.65 x 6.35 x 3.3 mm
No
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 218 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$3.45198
4000+
$3.38725
8000+
$3.34543
16000+
$3.28461
32000+
$3.188