PDP SEO Portlet

LH1510AABTR

MOSFET Relay, SPST-NO (1 Form A), AC / DC, 200 V, 200 mA, SMD-6, Surface Mount

Manufacturer:Vishay
Avnet Manufacturer Part #: LH1510AABTR
Secondary Manufacturer Part#: LH1510AABTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LH1510 is an SPST normally open switch (1 form A) that can replace electromechanical relays in many applications. The relay is constructed using a GaAlAs LED for actuation control and an integrated monolithic die for the switch output. The die, fabricated in a high-voltage dielectrically isolated technology, is comprised of a photodiode array, switch control circuity, and MOSFET switches. In addition, the relay employs current-limiting circuity enabling it to pass lightning surge testing as per ANSI/TIA-968-B and other regulatory voltage surge requirements when overvoltage protection is provided. The LH1510 is the only relay in the family that provides current limiting for unidirectional DC applications

  • Isolation test voltage 5300 VRMS
  • Current limit protection built in
  • High reliability monolithic output die
  • Low power consumption
  • Clean bounce free switching
  • High surge capability
  • Surface mountable
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
Tin
260
1.45 V
Surface Mount
MSL 1 - Unlimited
0.35 A
MOSFET
AC|DC
6PDIP SMD
6
8.7 x 6.5 x 3.81 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.43868
2000+
$1.4135
4000+
$1.39605
8000+
$1.37067
16000+
$1.33035