PDP SEO Portlet

LH1505AB

Manufacturer:Vishay
Avnet Manufacturer Part #: LH1505AB
Secondary Manufacturer Part#: LH1505AB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 Form A
DC
Matte Tin
260
1.45 V
Surface Mount
0.13 A
MOSFET
AC|DC
8PDIP SMD
8
9.91 x 6.81 x 3.81 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  973
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$3.59185
4000+
$3.5245
8000+
$3.48099
16000+
$3.4177
32000+
$3.31718