LH1502BB
DIP-8 SSR DUAL 1 FORM A/B, C -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Solid State Relays & Contactors, Solid State Relays
Avnet Manufacturer Part #: LH1502BB
- RoHS 10 Compliant
- Tariff Charges
- Current limit protection
- Isolation test voltage 3750 VRMS
- Typical RON 20 O
- Load voltage 350 V
- Load current 150 mA
- High surge capability
- Clean bounce free switching
- Low power consum
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| AC, DC | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |