PDP SEO Portlet

LH1501BABTR

Manufacturer:Vishay
Avnet Manufacturer Part #: LH1501BABTR
Secondary Manufacturer Part#: LH1501BABTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form B
DC
Tin
260
1.45 V
Surface Mount
0.2 A
MOSFET
AC|DC
6PDIP SMD
6
8.71 x 6.5 x 3.81 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.64286
2000+
$2.5
4000+
$2.43421
8000+
$2.3718
16000+
$2.34837