PDP SEO Portlet

LH1500AT

MOSFET Relay, 350 V, 150 mA, 25 ohm, SPST-NO

Manufacturer:Vishay
Avnet Manufacturer Part #: LH1500AT
Secondary Manufacturer Part#: LH1500AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LH1500AT is a through-hole robust Solid-State Relay ideal for telecom and ground fault applications. It is a SPST normally open switch (1-form-A) that replaces electromechanical relays in many applications. It is constructed using a GaAIAs LED for actuation control and an integrated monolithic die for the switch output. The die, fabricated in a high-voltage dielectrically isolated technology, is comprised of a photodiode array, switch control circuitry and MOSFET switches. In addition, it employs current-limiting circuitry which meets lightning surge testing as per ANSI/TIA-968-B and other regulatory voltage surge requirements when overvoltage protection is provided.

  • Current limit protection
  • High surge capability
  • Clean bounce free switching
  • Low power consumption

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
Matte Tin
260
1.45 V
Through Hole
0.25 A
MOSFET
AC|DC
6PDIP
6
8.7 x 6.5 x 3.81 mm
No
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.23567
4000+
$1.2125
8000+
$1.19753
16000+
$1.17576
32000+
$1.14118