LH1500AABTR
SMD-6 SSR 1 FORM A 5300 VRMS -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: LH1500AABTR
Secondary Manufacturer Part#: LH1500AABTR
- RoHS 10 Compliant
- Tariff Charges
The LH1500 is robust, ideal for telecom and ground fault applications. It is an SPST normally open switch (1 form A) that replaces electromechanical relays in many applications. It is constructed using a GaAIAs LED for actuation control and an integrat
- Current limit protection
- Isolation test voltage 5300 VRMS
- Typical RON 20 O
- Load voltage 350 V
- Load current 150 mA
- High surge capability
- Clean bounce free switching
- Low power consum
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| Tin | ||
| 260 | ||
| 1.45 V | ||
| Surface Mount | ||
| 0.25 A | ||
| MOSFET | ||
| AC|DC | ||
| 6PDIP SMD | ||
| 6 | ||
| 8.7 x 6.5 x 3.81 mm | ||
| No | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |