PDP SEO Portlet

LH1500AAB

SMD-6 SSR 1 FORM A 5300 VRMS -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: LH1500AAB
Secondary Manufacturer Part#: LH1500AAB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LH1500 is robust, ideal for telecom and ground fault applications. It is an SPST normally open switch (1 form A) that replaces electromechanical relays in many applications. It is constructed using a GaAIAs LED for actuation control and an integrat

  • Current limit protection
  • Isolation test voltage 5300 VRMS
  • Typical RON 20 O
  • Load voltage 350 V
  • Load current 150 mA
  • High surge capability
  • Clean bounce free switching
  • Low power consum

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
Matte Tin
260
1.45 V
Surface Mount
MSL 1 - Unlimited
0.25 A
MOSFET
AC|DC
6PDIP SMD
6
8.7 x 6.5 x 3.81 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.28245
4000+
$1.26302
8000+
$1.25654
16000+
$1.25006
32000+
$1.24358