PDP SEO Portlet

LH1262CAC

SMD-8 MOSFET DRIVER DUAL SSR VDE -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: LH1262CAC
Secondary Manufacturer Part#: LH1262CAC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LH1262CAC photovoltaic MOSFET driver consists of two LEDs optically coupled to two photodiode arrays. The photodiode array provides a floating source with adequate voltage and current to drive high-power MOSFET transistors. Optical coupling provide

  • High open circuit voltage
  • High short circuit current
  • Isolation test voltage 5300 VRMS
  • Logic compatible input
  • High reliability
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • <

Technical Attributes

Find Similar Parts

Description Value
2 Form A
DC
Matte Tin
270
1.45 V
Surface Mount
MSL 1 - Unlimited
MOSFET
8PDIP SMD
8
9.91 x 6.81 x 3.81 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.08651
4000+
$2.05
8000+
$2.02469
16000+
$1.98788
32000+
$1.92941