LCA0207004022G2200
LCA0207 40K2 2% A2
- RoHS 10 Compliant
- Tariff Charges
- Securely bonded carbon film
- Good moisture resistance (?Rmax = ± 1.5 % R)
- Good long term stability (?Rmax = ± 1.5 % R, for 1000 h)
- Lead (Pb)-free solder contacts
- Pure tin plating provides compatibility with lead (Pb)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.35 W | ||
| 2.4 mm | ||
| 8.1 mm | ||
| LCA Series | ||
| 40.2 | ||
| 2 | ||
| Axial Leaded | ||
| Carbon Film | ||
| General Purpose |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |