L128H064ATFH00VN00
LCD-128H064A-TFH-VN E90
Click image to enlarge
Manufacturer:Vishay
Product Category:
Displays, STN Graphics Modules
Avnet Manufacturer Part #: L128H064ATFH00VN00
Secondary Manufacturer Part#: L128H064ATFH00VN00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 66.52 x 33.24 mm | ||
| LED | ||
| Transflective | ||
| 0.52 x 0.52 mm | ||
| FSTN | ||
| Screw Mount | ||
| 93 x 70 x 13.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |