PDP SEO Portlet

KP1830215014W

KP 1830 1.5nF ±5% 100V=

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: KP1830215014W
Secondary Manufacturer Part#: KP1830215014W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Radial Leaded Multilayer Ceramic Capacitors for General Purpose
Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC

• High capacitance with small size
• High reliability
• Crimp and straight leadstyles
• The capacitors consist of a general purpose MLCC
• The lead wires are 0.5 mm and are made of 100 % tinned
copper clad steel wire
• The ca

Technical Attributes

Find Similar Parts

Description Value
105 °C
-55 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$0.3724
2500+
$0.3705
5000+
$0.3686
7500+
$0.3667
10000+
$0.3648