PDP SEO Portlet

ISC1812RQ471J

ISC-1812 470 5% R13

Manufacturer:Vishay
Avnet Manufacturer Part #: ISC1812RQ471J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Molded construction provides superior strength and moisture resistance
  • Tape and reel packaging for automatic handling, 2000/reel, EIA-481
  • Compatible with vapor phase and infrared reflow soldering
  • Shielded construction minim

Technical Attributes

Find Similar Parts

Description Value
null
null
± 5%
null
null
null
Molded/Shielded
4.7 mm
3.4 mm
3.4 mm
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.84672
2000+
$0.84672
4000+
$0.8424
8000+
$0.83808
16000+
$0.83376
32000+
$0.82944
SubTotal:
$1,693.44