PDP SEO Portlet

ISC1210SY390K

ISC-1210 39 10% R98

Manufacturer:Vishay
Avnet Manufacturer Part #: ISC1210SY390K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Molded construction provides superior strength and moisture resistance
  • Tape and reel packaging for automatic handling, 2000/reel, EIA-481
  • Compatible with vapor phase, infrared and wave soldering methodsfio
  • Shielded construc

Technical Attributes

Find Similar Parts

Description Value
null
null
± 20%
null
null
null
Molded/Shielded
3.4 mm
2.69 mm
2.41 mm
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.40964
2000+
$0.40964
4000+
$0.40755
8000+
$0.40546
16000+
$0.40337
32000+
$0.40128
SubTotal:
$819.28