ISC1210ER1R8K
ISC-1210 1.8 10% ER E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: ISC1210ER1R8K
- RoHS 10 Compliant
- Tariff Charges
- Molded construction provides superior strength and moisture resistance
- Tape and reel packaging for automatic handling, 2000/reel, EIA-481
- Compatible with vapor phase, infrared and wave soldering methodsfio
- Shielded construc
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 350 mA | ||
| 1.8 µH | ||
| ± 10% | ||
| 0.85 ohm | ||
| null | ||
| null | ||
| Molded/Shielded | ||
| 3.4 mm | ||
| 2.49 mm | ||
| 2.41 mm | ||
| 1210 [3225 Metric] |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |