PDP SEO Portlet

IRLR014TRPBF

Power MOSFET, N Channel, 60 V, 7.7 A, 0.2 ohm, TO-252 (DPAK), Surface Mount

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLR014TRPBF
Secondary Manufacturer Part#: IRLR014TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Third generation power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness.

The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. The straight lead version (IRLU, SiHLU series) is for through-hole mounting applications. Power dissipation levels up to 1.5 W are possible in typical surface mount applications.

  • Dynamic dV/dt Rating
  • Surface Mount
  • Available in Tape and Reel
  • Logic-Level Gate Drive
  • RDS(on) Specified at VGS = 4 V and 5 V
  • Fast Switching

Technical Attributes

Find Similar Parts

Description Value
N Channel
7.7
200
60
2
3
150 °C
25
IRL Series
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.52875
4000+
$0.5203
8000+
$0.51211
16000+
$0.50357
32000+
$0.49765