IRLR014TRLPBF
LOGIC MOSFET N-CHANNEL 60V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLR014TRLPBF
Secondary Manufacturer Part#: IRLR014TRLPBF
- RoHS 10 Compliant
- Tariff Charges
Third generation power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness.
The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. The straight lead version (IRLU, SiHLU series) is for through-hole mounting applications. Power dissipation levels up to 1.5 W are possible in typical surface mount applications.
- Dynamic dV/dt Rating
- Surface Mount
- Available in Tape and Reel
- Logic-Level Gate Drive
- RDS(on) Specified at VGS = 4 V and 5 V
- Fast Switching
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 7.7 | ||
| 200 mOhm | ||
| 60 | ||
| 2 | ||
| 3 | ||
| 150 °C | ||
| 25 | ||
| IRL Series | ||
| TO-252 (DPAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |