PDP SEO Portlet

IRLL014TRPBF

LOGIC MOSFET N-CHANNEL 60V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLL014TRPBF
Secondary Manufacturer Part#: IRLL014TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Third generation power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness.

The SOT-223 package is designed for surface-mounting using vapor phase, infrared, or wave soldering techniques. Its unique package design allows for easy automatic pick-and-place as with other SOT or SOIC packages but has the added advantage of improved thermal performance due to an enlarged tab for heatsinking. Power dissipation of greater than 1.25 W is possible in a typical surface mount application.

  • Surface mount
  • Available in tape and reel
  • Dynamic dV/dt rating
  • Logic-level gate drive
  • RDS(on) specified at VGS = 4 V and 5 V
  • Fast switching
  • Ease of paralleling
  • VDS: 60 V

Technical Attributes

Find Similar Parts

Description Value
N Channel
2.7
200 mOhm
60
2
4
150 °C
3.1
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.6875
5000+
$0.67651
10000+
$0.66586
20000+
$0.65476
40000+
$0.64706