PDP SEO Portlet

IRFZ44PBF

MOSFET N-CHANNEL 60V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFZ44PBF
Secondary Manufacturer Part#: IRFZ44PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFZ44PBF is a third generation N-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The package is universally preferred for power dissipation levels to approximately 50W. The low thermal resistance of the package contributes to its wide acceptance throughout the industry.

  • Dynamic dV/dt rating
  • -55 to 175°C Operating temperature range
  • Ease of paralleling
  • Simple drive requirements

Technical Attributes

Find Similar Parts

Description Value
N Channel
50
28 mOhm
60
4
3
175 °C
150
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.12375
2000+
$1.10578
4000+
$1.08838
8000+
$1.07024
16000+
$1.05765