PDP SEO Portlet

IRFUC20PBF

MOSFET N-CHANNEL 600V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFUC20PBF
Secondary Manufacturer Part#: IRFUC20PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Third generation power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness.

The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. The straight lead version (IRFUC, SiHFUC series) is for through-hole mounting applications. Power dissipation levels up to 1.5 W are possible in typical surface mount applications.

  • Dynamic dV/dt Rating
  • Repetitive Avalanche Rated
  • Straight Lead
  • Available in Tape and Reel
  • Fast Switching
  • Ease of Paralleling

Technical Attributes

Find Similar Parts

Description Value
N Channel
2
4.4 Ohm
600
4
3
150 °C
42
IRFU Series
TO-251AA
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.0
6000+
$0.98401
12000+
$0.96852
24000+
$0.95238
48000+
$0.94118