IRFU9024PBF
MOSFET P-CHANNEL 60V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFU9024PBF
Secondary Manufacturer Part#: IRFU9024PBF
- RoHS 10 Compliant
- Tariff Charges
The IRFU9024PBF is a third generation P-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The straight lead version is for through-hole mounting applications. Power dissipation levels up to 1.5W are possible in typical surface-mount applications.
- Dynamic dV/dt rating
- Ease of paralleling
- Straight lead
- Repetitive avalanche rated
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 8.8 | ||
| 280 mOhm | ||
| 60 | ||
| 4 | ||
| 3 | ||
| 150 °C | ||
| 42 | ||
| IRFU Series | ||
| TO-251AA | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |