PDP SEO Portlet

IRFSL9N60APBF

MOSFET N-CHANNEL 600V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFSL9N60APBF
Secondary Manufacturer Part#: IRFSL9N60APBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen-free According to IEC 61249-2-21 Definition
  • Low Gate Charge Qg Results in Simple Drive Requirement
  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche Voltage and Current
  • Compliant to RoHS Directive 2002/95/EC
  • VDS: 600 V

Technical Attributes

Find Similar Parts

Description Value
N Channel
9.2
750 mOhm
600
4
3
150 °C
170
TO-262 (I2PAK)
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.30438
2000+
$1.26322
4000+
$1.24524
8000+
$1.23882
16000+
$1.2324