IRFR9310TRLPBF
MOSFET P-CHANNEL 400V
- RoHS 10 Compliant
- Tariff Charges
Third generation power MOSFETs from Vishay utilize advanced processing techniques to achieve low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that power MOSFETs are well known for, pr
- P-Channel
- Surface Mount (IRFR9310, SiHFR9310)
- Straight Lead (IRFU9310, SiHFU9310)
- Advanced Process Technology
- Fast Switching
- Fully Avalanche Rated
- Drain-Source Voltage Vds limits to -400 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 1.8 | ||
| 7 | ||
| 400 | ||
| 4 | ||
| 3 | ||
| 150 °C | ||
| 50 | ||
| IRFR Series | ||
| TO-252 (DPAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |