PDP SEO Portlet

IRFR9220TRPBF

Power MOSFET, P Channel, 200 V, 3.6 A, 1.5 ohm, TO-252AA, Surface Mount

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFR9220TRPBF
Secondary Manufacturer Part#: IRFR9220TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFR9220TRPBF is a third generation P-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The DPAK is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Power dissipation levels up to 1.5W are possible in typical surface-mount applications.

  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • Surface-mount

Technical Attributes

Find Similar Parts

Description Value
P Channel
3.6 A
1.5 Ohm
200 V
4 V
3
150 °C
42 W
IRFR Series
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.925