PDP SEO Portlet

IRFR9220PBF

MOSFET P-CHANNEL 200V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFR9220PBF
Secondary Manufacturer Part#: IRFR9220PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFR9220PBF is a third generation P-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The DPAK is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Power dissipation levels up to 1.5W are possible in typical surface-mount applications.

  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • Surface-mount

Technical Attributes

Find Similar Parts

Description Value
P Channel
3.6
1.5
200
4
3
150 °C
42
IRFR Series
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.925
6000+
$0.91021
12000+
$0.89588
18000+
$0.88095
24000+
$0.87059