PDP SEO Portlet

IRFR9210PBF

MOSFET P-CHANNEL 200V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFR9210PBF
Secondary Manufacturer Part#: IRFR9210PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFR9210PBF is a third generation P-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The DPAK is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Power dissipation levels up to 1.5W are possible in typical surface-mount applications.

  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • Surface-mount

Technical Attributes

Find Similar Parts

Description Value
P Channel
1.9
3 Ohm
200
4
3
150 °C
25
IRFR Series
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.675
6000+
$0.66421
12000+
$0.65375
24000+
$0.64286
48000+
$0.63529