PDP SEO Portlet

IRFR9110TRPBF

MOSFET P-CHANNEL 100V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFR9110TRPBF
Secondary Manufacturer Part#: IRFR9110TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Third generation power MOSFETs provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effictiveness.

The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. Power dissipation levels up to 1.5 W are possible in typical surface mount applications

  • Dynamic dV/dt Rating
  • Repetitive Avalanche Rated
  • Surface Mount
  • P-Channel
  • Fast Switching

Technical Attributes

Find Similar Parts

Description Value
P Channel
3.1
1.2
100
4
3
150 °C
25
IRFR Series
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.575
4000+
$0.56581
8000+
$0.5569
16000+
$0.54762
32000+
$0.54118