IRFR9110PBF
MOSFET P-CHANNEL 100V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFR9110PBF
Secondary Manufacturer Part#: IRFR9110PBF
- RoHS 10 Compliant
- Tariff Charges
The IRFR9110PBF is a third generation P-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The DPAK is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Power dissipation levels up to 1.5W are possible in typical surface-mount applications.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- Surface-mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 3.1 | ||
| 1.2 Ohm | ||
| 100 | ||
| 4 | ||
| 3 | ||
| 150 °C | ||
| 25 | ||
| IRFR Series | ||
| TO-252 (DPAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |