PDP SEO Portlet

IRFR320TRPBF

Power MOSFET, N Channel, 400 V, 3.1 A, 1.8 ohm, TO-252 (DPAK), Surface Mount

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFR320TRPBF
Secondary Manufacturer Part#: IRFR320TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFR320TRPBF is a third generation N-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The DPAK is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Power dissipation levels up to 1.5W are possible in typical surface-mount applications.

  • Dynamic dV/dt rating
  • Ease of paralleling
  • Surface-mount
  • Repetitive avalanche rated

Technical Attributes

Find Similar Parts

Description Value
N Channel
3.1
1.8 Ohm
400
4
3
150 °C
42
IRFR Series
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.71625
4000+
$0.7048
8000+
$0.6937
16000+
$0.68214
32000+
$0.67412