PDP SEO Portlet

IRFR310TRPBF

MOSFET N-CHANNEL 400V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFR310TRPBF
Secondary Manufacturer Part#: IRFR310TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Third generation power MOSFETs form Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness.

The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. The straight lead version (IRFU, SiHFU series) is for through-hole mounting applications. Power dissipation levels up to 1.5 W are possible in typical surface mount applications.

  • Dynamic dV/dt Rating
  • Repetitive Avalanche Rated
  • Surface Mount
  • Available in Tape and Reel
  • Fast Switching
  • Fully Avalanche Rated

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.7
3.6 Ohm
400
4
3
150 °C
25
IRFR Series
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.5525
4000+
$0.54366
8000+
$0.53511
16000+
$0.52619
32000+
$0.52