PDP SEO Portlet

IRFR310TRLPBF

MOSFET N-CHANNEL 400V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFR310TRLPBF
Secondary Manufacturer Part#: IRFR310TRLPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Third generation power MOSFETs form Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness.

The DPAK is designed for surface mounting using vapor phase, infrared

  • Dynamic dV/dt Rating
  • Repetitive Avalanche Rated
  • Surface Mount
  • Available in Tape and Reel
  • Fast Switching
  • Fully Avalanche Rated

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.7
3.6 Ohm
400
4
3
150 °C
25
IRFR Series
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.5525
6000+
$0.54366
12000+
$0.53511
24000+
$0.52619
48000+
$0.52