PDP SEO Portlet

IRFR1N60ATRPBF

MOSFET N-CHANNEL 600V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFR1N60ATRPBF
Secondary Manufacturer Part#: IRFR1N60ATRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Gate Charge Qg Results in Simple Drive Requirement
  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche Voltage and Current
  • Drain-Source Voltage Vds limits to 600 V

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.4
7
600
4
3
150 °C
36
IRFR Series
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.625
4000+
$0.61501
8000+
$0.60533
16000+
$0.59524
32000+
$0.58824