IRFR1N60ATRLPBF
MOSFET N-CHANNEL 600V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFR1N60ATRLPBF
Secondary Manufacturer Part#: IRFR1N60ATRLPBF
- RoHS 10 Compliant
- Tariff Charges
- Low Gate Charge Qg Results in Simple Drive Requirement
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche Voltage and Current
- Drain-Source Voltage Vds limits to 600 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 1.4 | ||
| 7 Ohm | ||
| 600 | ||
| 4 | ||
| 3 | ||
| 150 °C | ||
| 36 | ||
| IRFR Series | ||
| TO-252 (DPAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |