PDP SEO Portlet

IRFPG40PBF

MOSFET N-CHANNEL 1000V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFPG40PBF
Secondary Manufacturer Part#: IRFPG40PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFPG40PBF is a 1000V N-channel Power MOSFET, third generation power MOSFET provides the designer with the best combination of fast switching, ruggedized device design and low on-resistance.

  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • Easy to parallel
  • Simple drive requirement
  • Isolated central mounting hole
  • Fast switching
  • 150°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
N Channel
4.3
3.5 Ohm
1
4
3
150 °C
150
TO-247AC
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 490 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.5625
1000+
$2.52152
2000+
$2.48184
4000+
$2.44048
8000+
$2.41176