PDP SEO Portlet

IRFPC60PBF

MOSFET N-CHANNEL 600V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFPC60PBF
Secondary Manufacturer Part#: IRFPC60PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFPC60PBF is a 600V N-channel enhancement-mode Power MOSFET with single configuration. This third generation Power MOSFET from Vishay provides the designer with the best combination of fast switching, ruggedized device design, low ON-resistance. It also provides greater creepage distance between pins to meet the requirements of most safety specifications.

  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • Fast switching
  • Ease of paralleling
  • Simple drive requirements
  • Isolated central mounting hole

Technical Attributes

Find Similar Parts

Description Value
N Channel
16
400
600
4
3
150 °C
280
TO-247AC
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.28375
1000+
$4.21525
2000+
$4.14891
4000+
$4.07976
8000+
$4.03176