PDP SEO Portlet

IRFPC40PBF

MOSFET N-CHANNEL 600V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFPC40PBF
Secondary Manufacturer Part#: IRFPC40PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFPC40PBF is a 600V N-channel enhancement-mode Power MOSFET with single configuration. This third generation Power MOSFET from Vishay provides the designer with the best combination of fast switching, ruggedized device design, low ON-resistance. It also provides greater creepage distance between pins to meet the requirements of most safety specifications.

  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • Fast switching
  • Ease of paralleling
  • Simple drive requirements

Technical Attributes

Find Similar Parts

Description Value
N Channel
6.8
1.2 Ohm
600
4
3
150 °C
150
TO-247AC
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 462 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
1+
$2.0
2+
$1.96802
4+
$1.93705
8+
$1.90476
16+
$1.88235