PDP SEO Portlet

IRFP054PBF

MOSFET N-CHANNEL 60V

Manufacturer:Vishay
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRFP054PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 Pins
60 V
null
10 V
null
Through Hole
null
null
N Channel
14 mohm
175 °C
70 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  300
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 46 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 1.74529
1+
$1.74529
2+
$1.72291
4+
$1.69308
8+
$1.66325
16+
$1.63341
SubTotal:
$1.75