PDP SEO Portlet

IRFL9110TRPBF

Power MOSFET, P Channel, 100 V, 1.1 A, 1.2 ohm, SOT-223, Surface Mount

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFL9110TRPBF
Secondary Manufacturer Part#: IRFL9110TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Third generation power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness

The SOT-223 package is designed for surface-mount using vapor phase, infrared, or wave soldering techniques. Its unique package design allows for easy automatic pick-and-place as with other SOT or SOIC packages but has the added advantage of improved thermal performance due to an enlarged tab for heatsinking. Power dissipation of greater than 1.25 W is possible in a typical surface mount application

  • Surface mount
  • Available in tape and reel
  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • P-channel
  • Fast switching
  • Ease of paralleling

Technical Attributes

Find Similar Parts

Description Value
P Channel
1.1 A
1.2 Ohm
100 V
4 V
4
150 °C
3.1 W
IRFL9110 Series
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.8125
5000+
$0.79951
10000+
$0.78692
20000+
$0.77381
40000+
$0.76471