PDP SEO Portlet

IRFL9110PBF

MOSFET P-CHANNEL 100V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFL9110PBF
Secondary Manufacturer Part#: IRFL9110PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFL9110PBF is a third generation P-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The package is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Its unique package design allows for easy automatic pick-and-place as with other SOT or SOIC packages but has the added advantage of improved thermal performance due to an enlarged tab for heat sinking. Power dissipation of greater than 1.25W is possible in a typical surface-mount application.

  • Dynamic dV/dt rating
  • Ease of paralleling
  • Surface-mount
  • Repetitive avalanche rated

Technical Attributes

Find Similar Parts

Description Value
P
1.1
1.2 Ohm
100
4
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: