PDP SEO Portlet

IRFL110TRPBF

Power MOSFET, N Channel, 100 V, 1.5 A, 540 MilliOhms, SOT-223, 4 Pins, Surface Mount

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFL110TRPBF
Secondary Manufacturer Part#: IRFL110TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFL110TRPBF is a HEXFET® third generation N-channel Power MOSFET provides the designer with the best combination of fast switching, ruggedized device design and low ON-resistance. The package is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Its unique package design allows for easy automatic pick-and-place as with other SOT or SOIC packages but has the added advantage of improved thermal performance due to an enlarged tab for heat sinking. Power dissipation of greater than 1.25W is possible in a typical surface-mount application.

  • Dynamic dV/dt rating
  • Repetitive avalanche rating
  • Fast switching
  • Ease of paralleling
  • Simple drive requirements

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.5 A
540 mOhm
100 V
4 V
4
150 °C
3.1 W
IRFL110 Series
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.6
5000+
$0.59041
10000+
$0.58111
20000+
$0.57143
40000+
$0.56471