PDP SEO Portlet

IRFIBE30GPBF

Trans MOSFET N-CH 800V 2.1A 3-Pin(3+Tab) TO-220 Full-Pak

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFIBE30GPBF
Secondary Manufacturer Part#: IRFIBE30GPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFIBE30GPBF is a 800V N-channel enhancement-mode Power MOSFET with single configuration. This third generation Power MOSFET from Vishay provides the designer with the best combination of fast switching, ruggedized device design, low ON-resistance. The FULLPAK eliminates the need for additional insulating hardware in applications. The moulding compound used provides a high isolation capability and a low thermal resistance between the tab and external heat sink. This isolation is equivalent to using a 100 micron mica barrier with standard TO-220 product. The FULLPAK is mounted to a heat sink using a single clip or by a single screw fixing.

  • Isolated package
  • Low thermal resistance
  • Sink to lead creepage
  • High voltage isolation
  • Dynamic dV/dt rating

Technical Attributes

Find Similar Parts

Description Value
N Channel
2.1
3
800
4
3
150 °C
35
TO-220FP
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.74875
2000+
$1.72079
4000+
$1.6937
8000+
$1.66548
16000+
$1.64588