IRFI720GPBF
MOSFET N-CHANNEL 400V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFI720GPBF
Secondary Manufacturer Part#: IRFI720GPBF
- RoHS 10 Compliant
- Tariff Charges
The IRFI720GPBF is a third generation N-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The FULLPAK eliminates the need for additional insulating hardware. The moulding compound used provides a high isolation capability and a low thermal resistance between the tab and external heat sink. The isolation is equivalent to using a 100 micron mica barrier with standard product. The FULLPAK is mounted to a heat sink using a single clip or by a single screw fixing.
- Isolated package
- 2.5kVRMS (t = 60s, f = 60Hz) High voltage isolation
- 4.8mm Sink to lead creepage distance
- Dynamic dV/dt rating
- Low thermal resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 2.6 | ||
| 1.8 Ohm | ||
| 400 | ||
| 4 | ||
| 3 | ||
| 150 °C | ||
| 30 | ||
| TO-220FP | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |