IRFI530GPBF
MOSFET N-CHANNEL 100V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFI530GPBF
Secondary Manufacturer Part#: IRFI530GPBF
- RoHS 10 Compliant
- Tariff Charges
Third generation Power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness.
The TO-220 FULLPAK eliminates the need for additional insulating hard
- Isolated Package
- High Voltage Isolation = 2.5 kVRMS (t = 60 s; f = 60 Hz)
- Sink to Lead Creepage Distance = 4.8 mm
- 175 °C Operating Temperature
- Dynamic dV/dt Rating
- Low Thermal Resistance
- L
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 9.7 | ||
| 160 mOhm | ||
| 100 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 42 | ||
| TO-220FP | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |