PDP SEO Portlet

IRFI510GPBF

MOSFET N-CHANNEL 100V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFI510GPBF
Secondary Manufacturer Part#: IRFI510GPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Third Generation Power MOSFETs from Vishay provides the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost effectiveness.

The TO-220 FULLPAK eliminates the need for additional insulating hardware in commercial-industrial applications. The moulding compound used provides a high isolation capability and a low thermal resistance between the tab and external heatsink. This isolation is equivalent to using a 100 micron mica barrier with standard TO-220 product. The FULLPAK is mounted to a heatsink using a single clip or by a single screw fixing.

  • Isolated Package
  • High Voltage Isolation = 2.5 kVRMS (t = 60 s; f = 60 Hz)
  • Sink to Lead Creepage Distance = 4.8 mm
  • 175 °C Operating Temperature
  • Dynamic dV/dt Rating
  • Low Thermal Resistance
  • Compliant to RoHS Directive 2002/95/EC
  • VDS: 100 V

Technical Attributes

Find Similar Parts

Description Value
N Channel
4.5
540 mOhm
100
4
3
175 °C
27
TO-220FP
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.87375
2000+
$0.85978
4000+
$0.84625
8000+
$0.83214
16000+
$0.82235