PDP SEO Portlet

IRFBF20LPBF

Trans MOSFET N-CH 900V 1.7A 3-Pin(3+Tab) TO-262

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFBF20LPBF
Secondary Manufacturer Part#: IRFBF20LPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Third generation Power MOSFETs form Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness.

The D2PAK is a surface mount power package capabel of the accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible on-resistance in any existing surface mount package. The D2PAK is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0 W in a typical surface mount application. The through-hole version is available for low-profile applications.

  • Halogen-free According to IEC 61249-2-21 Definition
  • Low-Profile Through-Hole
  • Dynamic dV/dt Rating
  • 150 °C Operating Temperature
  • Fast Switching
  • Fully Avalanche Rated
  • Compliant to RoHS Directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.7
8 Ohm
900
4
3
150 °C
54
IRFBF Series
TO-262 (I2PAK)
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.99875
2000+
$0.98278
4000+
$0.96731
8000+
$0.95119
16000+
$0.94