PDP SEO Portlet

IRFBE30SPBF

MOSFET N-CHANNEL 800V

Manufacturer:Vishay
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRFBE30SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen-free According to IEC 61249-2-21 Definition
  • Dynamic dV/dt Rating
  • Repetitive Avalanche Rated
  • Fast Switching
  • Ease of Paralleling
  • Simple Drive Requirements
  • Compliant to RoHS Directive 2002/95/EC
  • D2PAK (TO-263) package

Technical Attributes

Find Similar Parts

Description Value
3 Pins
800 V
null
10 V
null
Surface Mount
null
null
N Channel
3 ohm
150 °C
4.1 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.4375
1000+
$1.4375
2000+
$1.41451
4000+
$1.39225
8000+
$1.36905
16000+
$1.35294
SubTotal:
$1,437.50