IRFBC20SPBF
MOSFET N-CHANNEL 600V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFBC20SPBF
Secondary Manufacturer Part#: IRFBC20SPBF
- RoHS 10 Compliant
- Tariff Charges
Third generation Power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness.
The D2PAK is a surface mount power package capable of the
- Halogen-free According to IEC 61249-2-21 Definition
- Surface Mount (IRFBC20S, SiHFBC20S)
- Dynamic dV/dt Rating
- 150 °C Operating Temperature
- Fast Switching
- Fully Avalanche Rated
- Compliant to RoHS Direct
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 2.2 | ||
| 4.4 | ||
| 600 | ||
| 4 | ||
| 3 | ||
| 150 °C | ||
| 50 | ||
| IRFBC Series | ||
| TO-263AB | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |